Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA 364 :: VARTA silver oxide button cell, 20 mAh, 6.8x2.2mm

Item-No.: VARTA 364
€0,90
Category of goods: 1 = discountable

VARTA 364

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 20 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 6.8 mm
    • Height
    • 2.2 mm
  • Interfaces
    • Connection
    • Standard, top

Varta silver oxide button cell with high capacity, leak-proof with absolute voltage stability.

Compatible with:
VARTA V 364 / SG 1 / SR 60 / SR 621 SW / SB-AG / 280-34 / 364 (364,31) / D 364 / RW 320 / S 621 S



Manufacturer : VARTA
Factory number : 00364 101 111
Package weight : 0.0009 kg
Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 20 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 6.8 mm
    • Height
    • 2.2 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual