Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA 357 :: VARTA silver oxide button cell, 155 mAh, 11.6x5.4mm

Item-No.: VARTA 357
€1,40
Category of goods: 1 = discountable

VARTA 357

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 155 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 5.4 mm
  • Interfaces
    • Connection
    • Standard, top

Varta silver oxide button cell with high capacity, leak-proof with absolute voltage stability.

Compatible with:
VARTA V 357 / SG 13 / SR 44 (W) (SW) / SR 1154 W / SB-B9 / 357 (357,7) / D 357 / RW 42 / S 1154 S / VARTA V 303 / SB-A9 / 280-08 / 303 (303,9) / D 303 / RW 32 / LR 44 / PX 76A / GPA 76 / KA 76 / VARTA V 13GA



Manufacturer : VARTA
Factory number : 00357 101 111
Package weight : 0.0028 kg
Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 155 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 11.6 mm
    • Height
    • 5.4 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual