Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA 329 :: VARTA silver oxide button cell, 36 mAh, 7.9x3.1mm

Item-No.: VARTA 329
€1,40
Category of goods: 1 = discountable

VARTA 329

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 36 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 7.9 mm
    • Height
    • 3.1 mm
  • Interfaces
    • Connection
    • Standard, top

Varta silver oxide button cell with high capacity, leak-proof with absolute voltage stability.

Compatible with:
VARTA V 329 / SR 731 SW



Manufacturer : VARTA
Factory number : 00329 101 111
Package weight : 0.001 kg
Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 36 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 7.9 mm
    • Height
    • 3.1 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual