Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA 321 :: VARTA silver oxide button cell, 13 mAh, 6.8x1.7mm

Item-No.: VARTA 321
€1,40
Category of goods: 1 = discountable

VARTA 321

  • Product Description
  • Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 13 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 6.8 mm
    • Height
    • 1.7 mm
  • Interfaces
    • Connection
    • Standard, top

Varta silver oxide button cell with high capacity, leak-proof with absolute voltage stability.

Compatible with:
VARTA V 321 / SR 65 / SR 616 SW / SB-AF / 280-73 / 321 (321,38) / D 321 / RW 321



Manufacturer : VARTA
Factory number : 00321 101 111
Package weight : 0.0008 kg
Technical information
  • General
    • Type
    • Button cell
    • Technology
    • Silver oxide
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 13 mAh
    • Voltage
    • 1.55 V
  • Measures
    • Ø
    • 6.8 mm
    • Height
    • 1.7 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual