Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR 927 :: Lithium button cell battery, 3 Volt, 30 mAh, 9.95x2.7 mm

Item-No.: CR 927
€0,40
Category of goods: 1 = discountable

CR 927

  • Product Description
  • Technical information
  • General
    • Type
    • 927
    • Technology
    • Lithium metal
    • Design
    • Button cell
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 30 mAh
    • Voltage
    • 3 V
  • Measures
    • Ø
    • 9.95 mm
    • Height
    • 2.7 mm
  • Interfaces
    • Connection
    • Standard, top
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.009 g

Lithium cell, 3 volt, CR series, specifically designed for blood pressure monitors.

Similar picture, not compatible with Renata CR927



Package weight : 0.0001 kg
Technical information
  • General
    • Type
    • 927
    • Technology
    • Lithium metal
    • Design
    • Button cell
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 30 mAh
    • Voltage
    • 3 V
  • Measures
    • Ø
    • 9.95 mm
    • Height
    • 2.7 mm
  • Interfaces
    • Connection
    • Standard, top
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.009 g
Datasheet/manual