0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR 2450 :: Lithium button cell battery, 3 Volt, 550 mAh, 24.5x5.0 mm

Item-No.: CR 2450
€0,84
Category of goods: 1 = discountable

CR 2450

  • Product Description
  • Technical information
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.16 g
  • General
    • Category
    • Cell
Lithium cell, 3 volt, CR series, manganese dioxide, for applications requiring high voltages and strong impulse discharge properties.

Advantages: long shelf life and a constant voltage.

Compatible with:
DL 2450



Package weight : 0.007 kg
Technical information
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.16 g
  • General
    • Category
    • Cell