Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR 2430 :: Lithium button cell battery, 3 Volt, 280 mAh, 24.5x3.0 mm

Item-No.: CR 2430
€0,78
Category of goods: 1 = discountable

CR 2430

  • Product Description
  • Technical information
  • General
    • Type
    • 2430
    • Technology
    • Lithium metal
    • Design
    • Button cell
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 280 mAh
    • Voltage
    • 3 V
  • Measures
    • Ø
    • 24.5 mm
    • Height
    • 3 mm
  • Interfaces
    • Connection
    • Standard, top
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.08 g

Lithium cell, 3 volt, CR series, manganese dioxide, for applications requiring high voltages and strong impulse discharge properties.

Advantages: long shelf life and a constant voltage.

Compatible with:
DL 2430



Package weight : 0.002 kg
Technical information
  • General
    • Type
    • 2430
    • Technology
    • Lithium metal
    • Design
    • Button cell
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 280 mAh
    • Voltage
    • 3 V
  • Measures
    • Ø
    • 24.5 mm
    • Height
    • 3 mm
  • Interfaces
    • Connection
    • Standard, top
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.08 g
Datasheet/manual