Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR 2430 REN :: Renata button cell battery, 3 Volt, 280 mAh, 24.5x3.0 mm

Item-No.: CR 2430 REN
€1,45
Category of goods: 1 = discountable

CR 2430 REN

  • Product Description
  • Technical information
  • General
    • Type
    • 2430
    • Technology
    • Lithium metal
    • Design
    • Button cell
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 280 mAh
    • Voltage
    • 3 V
  • Measures
    • Ø
    • 24.5 mm
    • Height
    • 3 mm
  • Interfaces
    • Connection
    • Standard, top
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.08 g

Renata lithium cell, 3 volt, CR series, manganese dioxide, for applications requiring high voltages and strong impulse discharge properties.

• Good temperature stability (-20 to +70°C)
• High quality
• Long shelf life
• Constant voltage

Compatible with:
DL 2430



Manufacturer : RENATA
Factory number : CR2430.CU
Package weight : 0.006 kg
Technical information
  • General
    • Type
    • 2430
    • Technology
    • Lithium metal
    • Design
    • Button cell
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 280 mAh
    • Voltage
    • 3 V
  • Measures
    • Ø
    • 24.5 mm
    • Height
    • 3 mm
  • Interfaces
    • Connection
    • Standard, top
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.08 g
Datasheet/manual