Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR 1620 VAR :: Varta button cell battery, 3 V, 70 mAh, 16x2.0 mm

Item-No.: CR 1620 VAR
€1,65
Category of goods: 1 = discountable

CR 1620 VAR

  • Product Description
  • Technical information
  • General
    • Type
    • 1620
    • Technology
    • Lithium metal
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 70 mAh
    • Voltage
    • 3 V
  • Measures
    • Ø
    • 16 mm
    • Height
    • 2 mm
  • Interfaces
    • Connection
    • Standard, top

Varta lithium cell, 3 volt CR series, (Li/MnO2), for applications requiring high voltages and strong impulse discharge properties.

• Good temperature stability
• Highest Varta quality
• Long shelf life
• Constant voltage

Compatible with:
280-208 / E-CR 1620 / DL 1620



Manufacturer : VARTA
Factory number : 6620101401
Package weight : 0.003 kg
Technical information
  • General
    • Type
    • 1620
    • Technology
    • Lithium metal
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 70 mAh
    • Voltage
    • 3 V
  • Measures
    • Ø
    • 16 mm
    • Height
    • 2 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual