Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR 1220 VAR :: Varta Button Cell, 3V, 35mAh, 12,5x2,0mm

Item-No.: CR 1220 VAR
€1,50
Category of goods: 1 = discountable

CR 1220 VAR

  • Product Description
  • Technical information
  • General
    • Type
    • 1220
    • Technology
    • Lithium metal
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 35 mAh
    • Voltage
    • 3 V
  • Measures
    • Ø
    • 12.5 mm
    • Height
    • 2 mm
  • Interfaces
    • Connection
    • Standard, top
Varta Lithium Cell, 3 Volt CR-series, (Li/MnO2), for applications that require high voltages and strong Impulsentladeeigenschaften.

• Good temperature performance
• Highest Varta quality
• Long shelf life
• Constant voltage gradient

Compatible with:
SB-D 13 / E-CR 1220 / DL 1220



Manufacturer : VARTA
Factory number : 6220101401
Package weight : 0.002 kg
Technical information
  • General
    • Type
    • 1220
    • Technology
    • Lithium metal
    • Design
    • Button cell
  • Electrical values
    • Capacitance
    • 35 mAh
    • Voltage
    • 3 V
  • Measures
    • Ø
    • 12.5 mm
    • Height
    • 2 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual