Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 3032 :: Lithium button cell battery, 3 Volt, 500 mAh, 30.0x3.2 mm

Item-No.: BR 3032
€2,35
Category of goods: 1 = discountable

BR 3032

  • Product Description
  • Technical information
  • General
    • Type
    • 3032
    • Technology
    • Poly-carbonmonofluoride
    • Design
    • Button cell
    • Category
    • Battery
  • Electrical values
    • Capacitance
    • 500 mAh
    • Voltage
    • 3 V
  • Measures
    • Ø
    • 30 mm
    • Height
    • 3.2 mm
  • Interfaces
    • Connection
    • Standard, top
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.15 g

Lithium cell with 3-volt and 500-mAh capacity.

Advantages of the lithium cell: long shelf life and a constant voltage.



Manufacturer : PANASONIC
Package weight : 0.006 kg
Technical information
  • General
    • Type
    • 3032
    • Technology
    • Poly-carbonmonofluoride
    • Design
    • Button cell
    • Category
    • Battery
  • Electrical values
    • Capacitance
    • 500 mAh
    • Voltage
    • 3 V
  • Measures
    • Ø
    • 30 mm
    • Height
    • 3.2 mm
  • Interfaces
    • Connection
    • Standard, top
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.15 g