Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BR 2330 :: Lithium button cell battery, 3 Volt, 250 mAh, 23.0x3.0 mm

Item-No.: BR 2330
€1,50
Category of goods: 1 = discountable

BR 2330

  • Product Description
  • Technical information
  • General
    • Type
    • 2330
    • Technology
    • Poly-carbonmonofluoride
    • Design
    • Button cell
    • Category
    • Battery
  • Electrical values
    • Capacitance
    • 250 mAh
    • Voltage
    • 3 V
  • Measures
    • Ø
    • 23 mm
    • Height
    • 3 mm
  • Interfaces
    • Connection
    • Standard, top
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.08 g
Lithium cell with 3-volt and 250-mAh capacity.

Advantages of the lithium cell: long shelf life and a constant voltage.



Manufacturer : PANASONIC
Package weight : 0.004 kg
Technical information
  • General
    • Type
    • 2330
    • Technology
    • Poly-carbonmonofluoride
    • Design
    • Button cell
    • Category
    • Battery
  • Electrical values
    • Capacitance
    • 250 mAh
    • Voltage
    • 3 V
  • Measures
    • Ø
    • 23 mm
    • Height
    • 3 mm
  • Interfaces
    • Connection
    • Standard, top
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.08 g