Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REN 1000-0 :: Buttom cell, 3 V, 960 mAh, Renata

Item-No.: REN 1000-0
€7,99
Category of goods: 1 = discountable

REN 1000-0

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 960 mAh
    • Voltage
    • 3 V
  • Interfaces
    • Connection
    • PCB mounting
  • General
    • Type
    • Button cell
    • Technology
    • Lithium metal
Renata buttom cell, 3 V, 960 mAh, 1000-0

Voltage: 3 V
Capacity: 960 mAh
PCB
Temperature range: -40 ... +85 °C



Manufacturer : RENATA
Factory number : 1000-0
Package weight : 0.015 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 960 mAh
    • Voltage
    • 3 V
  • Interfaces
    • Connection
    • PCB mounting
  • General
    • Type
    • Button cell
    • Technology
    • Lithium metal
Datasheet/manual