Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR 2032P-H :: Lithium button cell battery, 220 mAh, PCB assembly, horizontal

Item-No.: CR 2032P-H
€0,99
Category of goods: 1 = discountable

CR 2032P-H

  • Product Description
  • Technical information
  • Electrical values
    • Capacitance
    • 220 mAh
    • Voltage
    • 3 V
  • Interfaces
    • Connection
    • PCB mounting, horizontal
  • Measures
    • Content spacing
    • 17.8 mm
    • Content spacing 2
    • 10 mm
    • Ø
    • 20 mm
    • Height
    • 3.2 mm
  • General
    • Type
    • Button cell
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Environmental information
    • dangerous goods
    • UN3090/188
    • nominal energy
    • 0.42 Wh
    • lithium amount
    • <1.0 g
Lithium cell battery for PCB assembly, horizontal connections, with 3 volts and 220 mAh capacity.

Advantages of the lithium cell: long shelf life and a constant voltage.



Package weight : 0.0039 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacitance
    • 220 mAh
    • Voltage
    • 3 V
  • Interfaces
    • Connection
    • PCB mounting, horizontal
  • Measures
    • Content spacing
    • 17.8 mm
    • Content spacing 2
    • 10 mm
    • Ø
    • 20 mm
    • Height
    • 3.2 mm
  • General
    • Type
    • Button cell
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Environmental information
    • dangerous goods
    • UN3090/188
    • nominal energy
    • 0.42 Wh
    • lithium amount
    • <1.0 g
Datasheet/manual