Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LR 54 :: Alkaline button cell

Item-No.: LR 54
€0,29
Category of goods: 1 = discountable

LR 54

  • Product Description
  • Technical information
  • General
    • Type
    • LR 54
    • Technology
    • Alkaline
    • Design
    • Button cell
  • Electrical values
    • Voltage
    • 1.5 V
    • Capacitance
    • 75 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Ø
    • 11.5 mm
    • Height
    • 3.1 mm

Reliable button cell for universal application with high capacity and low self-discharge.

Compatible with:
VARTA V 389 / SG 10 / SR 54 / SR 1130 W (SW) / SB-AU / SB-BU / 280-15 / 389 (389.17) / D 389 (D 390) / RW 49 / VARTA V 390 / S 1131 S / 280-24 / 390 (390.11) / RW 39 / D 189A / GP 189 / LR 1130 / VARTA V 10GA



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • LR 54
    • Technology
    • Alkaline
    • Design
    • Button cell
  • Electrical values
    • Voltage
    • 1.5 V
    • Capacitance
    • 75 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Measures
    • Ø
    • 11.5 mm
    • Height
    • 3.1 mm
Datasheet/manual