Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS SET 24 :: Button cell set, 24-piece, lithium/alkaline

Item-No.: ANS SET 24
€3,45
Category of goods: 1 = discountable

HC-Alkaline-Lithium-Set-bl24

  • Product Description
  • Technical information
  • General
    • Type
    • Set
    • Technology
    • Alkaline
    • Design
    • Button cell
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 24

ANSMANN HyCell button cell set, 24-piece
Practical! All common button cells in one set.

You remain flexible and use the batteries, for example, for electronic data storage, watches, pocket calculators, organisers/PDAs, cameras, fever thermometers, remote controls or other devices. These are real all-round button cells!

• High-quality button cells that are excellent value for money
• Ideal for clocks, radios, torches, cameras, remote controls etc.
• 24-piece set: 2 cells of each size CR1620, CR2016, CR2025, CR2032, AG3/LR41, AG12/LR43, AG13/LR44, AG4/LR626, AG1/LR621, AG5/LR754, AG8/LR1120, AG10/LR1130
• Cell types: Lithium and alkaline-manganese
• Voltage: 3.0 V and 1.5 V (depending on the cell)



Manufacturer : ANSMANN
Factory number : 1516-0003
Package weight : 0.052 kg
Technical information
  • General
    • Type
    • Set
    • Technology
    • Alkaline
    • Design
    • Button cell
  • Electrical values
    • Voltage
    • 1.5 V
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 24
Datasheet/manual