Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OFFICE 365 P :: Microsoft Office 365 Personal (1 year)


Microsoft Office 365 Personal

  • Product Description
  • Technical information
  • General
    • Type
    • Office software
    • Design
    • Personal
  • Implementation
    • Type of license
    • 1-year subscription
    • License(s)
    • 1 (in one household)
    • Data carrier
    • License key only
    • Word
    • 2016
    • Excel
    • 2016
    • PowerPoint
    • 2016
    • OneNote
    • 2013 (not für Mac)
    • Outlook
    • 2016
    • Publisher
    • 2016 (not for Mac)
    • Access
    • 2016 (not for Mac)
    • Language
    • German
Single user
  • Installation of Office on a PC/Mac and a tablet*
  • Office Mobile for smartphones*
  • Most current applications of Word, Excel, PowerPoint, OneNote, Outlook, Access and Publisher**
  • 60 Skype minutes a month to over 60 countries***
  • 1 TB free disk space at Microsoft***
  • Office on Demand
  • Continuous updating of services and applications


Applications Office 365 Personal**
Word
  • Perfect documents and innovative reading experience with the read mode.

Excel
  • Intuitive complex data evaluation and visualisation.

PowerPoint
  • Compelling presentations in no time.

OneNote (not for Mac)
  • Note-taking made easy: once created, always with you.

Outlook
  • All emails, appointments, contacts and tasks at your fingertips at all times.

Publisher (not for Mac)
  • Create professional, effective publications and marketing material.
n.
Access (not for Mac)
  • Create powerful databases even faster and more easily.


System requirements:
  • Office 2013 requires as a basis at least Windows 7 or Windows 8.

Note: A detailed description of the system requirements is available in the data sheets for download.

*Compatible devices only. App availability is dependent on devices and language. Windows 7, 8 or 8.1, only 32-bit or 64-bit operating system. Mac OS X Version 10.6 or 10.7
** OneNote, Access and Publisher only available for PC
*** Microsoft and Skype account required. Internet access (fees may apply). Skype minutes available only in selected countries. Calls only for certain countries and telephone numbers.



Manufacturer : MICROSOFT
Factory number : QQ2-00538
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Office software
    • Design
    • Personal
  • Implementation
    • Type of license
    • 1-year subscription
    • License(s)
    • 1 (in one household)
    • Data carrier
    • License key only
    • Word
    • 2016
    • Excel
    • 2016
    • PowerPoint
    • 2016
    • OneNote
    • 2013 (not für Mac)
    • Outlook
    • 2016
    • Publisher
    • 2016 (not for Mac)
    • Access
    • 2016 (not for Mac)
    • Language
    • German