Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VISIT C32011-25 :: 250 business cards with smooth edges


VISIT C32011-25

  • Product Description
  • Technical information
  • General
    • Type
    • Blank business cards
    • Assembly
    • Punched
    • Colour
    • White
  • Specials
    • Specification
    • Smooth edges
  • Measures
    • Format
    • DIN A4
    • Length
    • 85 mm
    • Width
    • 54 mm
  • Weights
    • Weight
    • 200 g/m²
  • Packaging
    • Packaging
    • 25 pages
    • Business cards
    • 250

Design and print your own business cards and avoid waiting times for external print shops! Avery Zweckform superior business cards guarantee professional print quality on all standard printer types. The one-sided printable business card, with a weight of 200 g/m², has patented Quick&Clean™ technology for completely smooth edges. With the Avery Zweckform "Design & Print Online" software, you can create and print your business cards quickly and easily on your own PC!

• Now also available in small quantities
• Absolutely smooth edges - without perforation
• Sturdy cardboard, pleasant feel
• Professional print quality
• Can be printed on one side

• Format: 85 x 54 mm
• Paper weight: 200 g/m²
• Printer: colour laser, inkjet, copier, laser b/w
• Colour: white
• Material: Box
• Coating: single-sided - matt
• Edge: smooth edges



Manufacturer : AVERY ZWECKFORM
Factory number : C32011-25
Package weight : 0.4341 kg
Technical information
  • General
    • Type
    • Blank business cards
    • Assembly
    • Punched
    • Colour
    • White
  • Specials
    • Specification
    • Smooth edges
  • Measures
    • Format
    • DIN A4
    • Length
    • 85 mm
    • Width
    • 54 mm
  • Weights
    • Weight
    • 200 g/m²
  • Packaging
    • Packaging
    • 25 pages
    • Business cards
    • 250
Datasheet/manual