Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VISIT C32010-25 :: 250 business cards with micro perforation


VISIT C32010-25

  • Product Description
  • Technical information
  • General
    • Type
    • Blank business cards
    • Assembly
    • Uncoated
    • Colour
    • White
  • Specials
    • Specification
    • Microperforated
  • Measures
    • Format
    • DIN A4
    • Length
    • 85 mm
    • Width
    • 54 mm
  • Weights
    • Weight
    • 185 g/m²
  • Packaging
    • Packaging
    • 25 pages
    • Business cards
    • 250

Design and print your own business cards and avoid waiting times for external print shops! Avery Zweckform classic business cards guarantee professional print quality on all standard printer types. The business card weighs 185 g/m², can be printed on both sides, features extra-fine micro-perforation and has a matt surface. With the Avery Zweckform "Design & Print Online" software, you can create and print your business cards quickly and easily on your own PC!

• Now also available in small quantities
• Extra-fine micro-perforation
• Easy to create, print and separate
• Good print quality
• Can be printed on both sides — double the professionalism

• Format: 85 x 54 mm
• Paper weight: 185 g/m²
• Printer: Inkjet, colour laser, b/w laser, copier
• Can be printed on both sides
• Colour: white
• Material: Box
• Coating: double-sided, matt
• Edge: micro-perforated



Manufacturer : AVERY ZWECKFORM
Factory number : C32010-25
Package weight : 0.375 kg
Technical information
  • General
    • Type
    • Blank business cards
    • Assembly
    • Uncoated
    • Colour
    • White
  • Specials
    • Specification
    • Microperforated
  • Measures
    • Format
    • DIN A4
    • Length
    • 85 mm
    • Width
    • 54 mm
  • Weights
    • Weight
    • 185 g/m²
  • Packaging
    • Packaging
    • 25 pages
    • Business cards
    • 250
Datasheet/manual