Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL REFLEX SKS :: Protective contact socket REFLEX-SI

Item-No.: EL REFLEX SKS
Colour:

€4,10
Category of goods: 1 = discountable

EL REFLEX SKS

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Colour
    • Alpine white

Busch-Jaeger earthed socket insert from the REFLEX-SI series

Colour: alpine white
230 V/16 A

Perfect softline design. The soft curves form smooth transitions to the wall. The switches slot perfectly into the interior design, casting an all-round polished effect. Material: thermoplastic, shock and shatter-resistant, UV resistant. Please always order the cover frame for the corresponding insert separately.



Manufacturer : BUSCH-JAEGER
Factory number : 20 EUC-214
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Colour
    • Alpine white
Datasheet/manual