Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL REFLEX AD DAT :: Central plate for data socket cover, REFLEX-SI

Item-No.: EL REFLEX AD DAT
€1,99
Category of goods: 1 = discountable

EL REFLEX AD DAT

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter ring

For telecommunications applications. With cover plate 50 x 50 mm, e.g., from companies such AMP, Brand-Rex, Rutenbeck, BTR, Telegartner etc.

Colour: alpine white



Manufacturer : BUSCH-JAEGER
Factory number : 1746-214-101
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter ring
Datasheet/manual