Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL DURO ZS6 :: Dimmer central plate for DURO 2000-SI

Item-No.: EL DURO ZS6
Colour:

€8,80
Category of goods: 1 = discountable

EL DURO ZS6

  • Product Description
  • Technical information
  • General
    • Type
    • Central plate for dimmer
    • Colour
    • Creamy white

Busch-Jaeger central plate for dimmers in the DURO 2000-SI series.

Colour: cream white

Classic, elegant shape. The most successful switch of all time. Simple, stylish, reliable. The duroplast material is extremely robust and resistant, as well as being abrasion-resistant and scratch-resistant.



Manufacturer : BUSCH-JAEGER
Factory number : 2115-212
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Central plate for dimmer
    • Colour
    • Creamy white
Datasheet/manual