Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL DURO SKS :: Earthed socket DURO 2000-SI

Item-No.: EL DURO SKS
Colour:

€4,15
Category of goods: 1 = discountable

EL DURO SKS

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Colour
    • Creamy white

Busch-Jaeger earthed socket insert from the DURO 2000-SI series, cream white

Colour: white
230 V/16 A

Classic, elegant shape. The most successful switch of all time. Simple, stylish, reliable. The duroplast material is extremely robust and resistant, as well as being abrasion-resistant and scratch-resistant. Please always order the cover frame for the corresponding insert separately.



Manufacturer : BUSCH-JAEGER
Factory number : 20 EUC-212
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Colour
    • Creamy white
Datasheet/manual