0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ WLAN UP :: IP WIFI access point, flush-fitted

Item-No.: EL BJ WLAN UP
€246,40
Category of goods: 1 = discountable

EL BJ WLAN UP

  • Product Description
  • Technical information
  • General
    • Type
    • Data use
    • Design
    • WLAN access point
For use as a WIFI access point to connect wireless end devices to the LAN.

For use as a WIFI repeater for extending the range of WIFI network.
(Compatibility with other routers from other manufacturers cannot be guaranteed in this mode. Please refer to the respective manufacturer's specifications for supporting the WDS standard.)
For use as WIFI adapter to integrate Ethernet end devices into a WIFI.
Rear connection for an Ethernet cable via screw terminals (10/100 Mbit/s).
Front-panel Ethernet connection via an RJ45 socket (10/100 Mbit/s).
The three connections (WIFI, Ethernet/screw terminals and Ethernet/RJ45) can be used in parallel via the integrated switch.
Power supplied via 2-pin connection terminal.
Nominal voltage: 100 - 240 V~
For installation in standard, deep flush-fitted, surface-mounted and cavity wall outlets.


Rated frequency: 50 Hz - 60 Hz


Suitable for central plate 1803-xxx.



Manufacturer : BUSCH-JAEGER
Factory number : 8100-0-0358
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data use
    • Design
    • WLAN access point