Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ UAE TAE :: Flush-fitted insert, UAE 8(6)/TAE 6F+N

Item-No.: EL BJ UAE TAE
€19,95
Category of goods: 1 = discountable

EL BJ UAE TAE

  • Product Description
  • Technical information
  • General
    • Type
    • Data use
    • Design
    • 1x UAE, 1xTAE

With straight outlet, with screw-in contacts, UAE: RJ11/12, ISDN-capable Cat. 3 according to IEC 603-7/DIN EN 60603-7, TAE: for one phone, one additional device or one data terminal equipment, with spreader

Suitable central plate: EL REFLEX ZS-TAE



Manufacturer : BUSCH-JAEGER
Factory number : 0230-0-0381
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data use
    • Design
    • 1x UAE, 1xTAE
Datasheet/manual