Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ KS :: Flush-fitted switch insert, intermediate switch

Item-No.: EL BJ KS
€12,70
Category of goods: 1 = discountable

EL BJ KS

  • Product Description
  • Technical information
  • General
    • Type
    • Intermediate switch
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 230 V / 10 A

Busch-Jaeger flush-fitted switch insert

Intermediate switch
1-pin, 230 V, 10 A

These switch inserts form the basis of your electrical installations. They can be combined with all cover frames and rocker switches from the Busch-Jaeger series. Please always order the cover frames and rocker switches for the corresponding insert separately.



Manufacturer : BUSCH-JAEGER
Factory number : 2000/7 US
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Intermediate switch
    • Pole number
    • 1
  • Electrical values
    • Load limit
    • 230 V / 10 A
Datasheet/manual