Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ EUCBUSB :: Socket insert with USB charging station

Item-No.: EL BJ EUCBUSB
€48,95
Category of goods: 1 = discountable

EL BJ EUCBUSB

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Design
    • With USB charging function

Busch-Jaeger flush-fitted socket insert with USB charging station, alpine white

These switch inserts form the basis of your electrical installations. They can be combined with all cover frames and rocker switches from the Busch-Jaeger series. Please always order the cover frames and rocker switches for the corresponding insert separately.

Earthed socket/USB outlet
With integrated increased contact protection.
With plug connection. 2-pin (2 P + E)
To charge and supply power to mobile end devices via USB cable.
With USB type A socket.
With electronic short-circuit protection.
With electronic overload protection.
Simultaneously charge via USB connection while using the
earthed socket.
Rated voltage: 250 V~
Secondary: 5 V, +5%/-5%
Rated frequency: 50 Hz
Nominal current: 16 A
USB port nominal current: 700 mA
Device protection type: IP 20, SELV
Device temperature range: 5°C to 35°C
Dimensions (H x W x D): 71 x 71 x 53 mm
Installation depth: 35 mm



Manufacturer : BUSCH-JAEGER
Factory number : 20 EUCBUSB-214
Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Design
    • With USB charging function
Datasheet/manual