Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ E POTI :: Electronic potentiometer insert

Item-No.: EL BJ E POTI
€42,20
Category of goods: 1 = discountable

EL BJ E POTI

  • Product Description
  • Technical information
  • General
    • Type
    • Electronics potentiometer

With rotary actuation and rotary circuit breaker switch.
For controlling electronic ballasts for fluorescent lamps with control output 1 - 10 V DC, control current max. 50 mA DC.
For controlling LEDs via ballasts.
Without central plate.

Rated voltage: 230 V~, +10%/-10%
Rated frequency: 50 Hz - 60 Hz

Nominal wattage: 700 W/VA
No illumination.
Use central plate 2115 J-…/2115-…/6540-….
Only install in conjunction with standard flush-mounted device plugs in accordance with DIN 49073 part 1 (or Busch-Jaeger item no. 3040 flush-mounted masonry socket, 3050 flush-mounted cavity wall socket or 3060 flush-mounted concrete socket)
In case of excessively high in-rush currents, additional relays should be provided.



Manufacturer : BUSCH-JAEGER
Factory number : 2112 U-101
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronics potentiometer
Datasheet/manual