Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ DI1 :: Flush-fitted dimmer insert, phase control

Item-No.: EL BJ DI1
€62,50
Category of goods: 1 = discountable

EL BJ DI1

  • Product Description
  • Technical information
  • General
    • Type
    • Dimmers for light bulbs
    • Design
    • 50 Hz / 60 – 600 W

Busch-Jaeger flush-fitted dimmer insert

Dimmer for light bulbs, phase control
230 V/50 Hz, 60 - 600 W

With rotary dial, sequencer toggle switch and soft detent. For light bulbs and 230-V halogen bulbs. Please always order the cover frames and central washers for the corresponding insert separately.



Manufacturer : BUSCH-JAEGER
Factory number : 2250 U
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dimmers for light bulbs
    • Design
    • 50 Hz / 60 – 600 W