Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL BJ ANT2D :: Flush-fitted antenna insert, two-way broadband cable, through-li

Item-No.: EL BJ ANT2D
€35,95
Category of goods: 1 = discountable

EL BJ ANT2D

  • Product Description
  • Technical information
  • General
    • Type
    • Antenna insert
    • Technology
    • Surface mounted connector socket
    • Design
    • Broadband cable, 2-way

Busch-Jaeger flush-fitted antenna insert two connections/through-line socket

Broadband technology 5 - 2400 MHz for DVB-T and broadband cable systems. For analogue and digital transmission. With spreader



Manufacturer : BUSCH-JAEGER
Factory number : 0231-101
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Antenna insert
    • Technology
    • Surface mounted connector socket
    • Design
    • Broadband cable, 2-way
Datasheet/manual