Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS 50180 :: Ceiling-mounted speaker, 8 ohm


DL 8 ES - 8 Ohm

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling speaker
    • Model
    • DL 8ES
    • Noise
    • 87 dB
  • Specials
    • Specification
    • Stainless steel
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 30 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 100 - 20000 Hz

8 cm (3.3") ceiling-mounted speaker made from stainless steel in brushed look. Suitable for installation in all types of suspended ceiling. Efficient installation in circular cut-out with spring clips, electrical connection with spring terminal. A compact solution for professional and home use with good sound qualities.

Applications
• For fitting in suspended ceilings, for public address and music systems in shops, at home, hotels, etc.


Characteristics
• Moisturised cone
• UV-resistant
• Stainless steel design, corrosion-resistant
• Functional at low temperatures in accordance with EN 60068-2-1 (-40°C; 96 h)
• Meets the requirements of Germanischer Lloyd (requirements for electrical equipment/cold)
• Impact-resistant

Technical data
Rated power 10 W
Music power 30 W
Rated impedance Z 8 ohm
Sound pressure level 87 dB (1 W/1 m) @ 2500 Hz
Transmission range (-10 dB) 100 - 20,000 Hz
Mean sound pressure level 84 dB (1 W/1 m)
Beam angle (-6 dB) 112°/4000 Hz
Resonant frequency fs 173 Hz
Magnetic induction 0.7 T
Magnetic flux 130 µWB
Upper pole plate height 3 mm
Voice coil diameter 20 mm
Winding height 4 mm
Baffle opening 93 mm
Net weight 0.33 kg
DC resistance Rdc 6.7 ohm
Mechanical Q factor Qms 2.72
Electrical Q factor Qes 1.43
Total Q factor Qts 0.94
Effective diaphragm area Sd 31 cm²
Voice coil inductivity L 0.48 mH
Length of connection cable 0.1 m
Protection class IP54 *)
Temperature range -40 - 110°C



Manufacturer : VISATON
Factory number : 50180
Package weight : 0.386 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling speaker
    • Model
    • DL 8ES
    • Noise
    • 87 dB
  • Specials
    • Specification
    • Stainless steel
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 30 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 100 - 20000 Hz
Datasheet/manual