Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 03776 :: Canton InCeiling 483 installation loudspeakers (pair)


Canton InCeiling 483

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in speaker
    • Model
    • InCeiling 483
    • Design
    • Paar
  • Electrical values
    • Performance
    • 90 W
    • Music power rating
    • 140 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 42 … 30000 Hz
  • Measures
    • Ø
    • 288 mm

The InCeiling loudspeakers feature an elegant design, are easy to mount and sound spectacular. Developed especially for ceiling installation, these loudspeakers deliver on every expectation.

These discreet, rounded ceiling installation speakers are extremely compact and echo the design of ceiling lights. Easy to install and with a wide dispersion range, they are particularly suited to ambient soundscapes.

Functionality
The InCeiling loudspeakers feature an elegant design, are easy to mount and sound spectacular. Developed especially for ceiling installation, these loudspeakers deliver on every expectation.
The rounded design echoes the look of recessed spotlights, and the grilles can be painted to facilitate inconspicuous mounting on the ceiling. The wide dispersion range of these loudspeakers makes them ideal for creating a harmonious soundscape throughout an entire building.

Low installation depth
Although the magnets are generously proportioned, the installation depth of the InCeiling loudspeakers is low at just 7 - 10 cm.

Easy to install
Sophisticated details make the installation process quick and easy, even for non-experts.

Fastening
The practical wing brackets enable easy assembly while ensuring that the loudspeakers are held securely in place.

Grilles suitable for painting
The grilles of these loudspeakers can be painted, meaning that they can be used to create specific colour accents or be hidden discreetly in the ceiling.

  • Use: installation loudspeakers

  • Rated power/music power: 90/140 watts

  • Efficiency (1 watt/1 m): 88 db

  • Transmission range: 42 - 30,000 Hz

  • Transmission frequency: 3300 Hz

  • Subwoofer chassis: 1 x 200 mm, polypropylene

  • Tweeter chassis: 1 x 25 mm, fabric

  • Special features:
    - Tweeter level adjustment
    - Swivel-mounted tweeter
    - Gold-plated terminal contacts

  • Impedance: 8 ohms

  • Diameter (Ø): 28.8 cm

  • Mounting cut-out: 25.4 cm

  • Mounting depth: 10.7 cm

  • Weight: 2.1 kg

  • Available accessories: CFB 800




Manufacturer : CANTON
Factory number : 03776
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in speaker
    • Model
    • InCeiling 483
    • Design
    • Paar
  • Electrical values
    • Performance
    • 90 W
    • Music power rating
    • 140 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 42 … 30000 Hz
  • Measures
    • Ø
    • 288 mm
Datasheet/manual