Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 03770 :: Canton InWall 443 LCR


Canton InWall 443 LCR

  • Product Description
  • Technical information
  • General
    • Type
    • Built-in speaker
    • Model
    • InWall 443 LCR
  • Electrical values
    • Performance
    • 80 W
    • Music power rating
    • 130 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 42 … 30000 Hz
  • Measures
    • Width
    • 393 mm
    • Height
    • 183 mm
    • Depth
    • 149 mm
  • Weights
    • Weight
    • 1.7 kg

Swivel-mounted tweeters
The swivel-mounted tweeters enable pinpoint orientation and offer greater flexibility when choosing the mounting position.

Tweeter level adjustment
Thanks to the tweeter level adjustment, sound problems caused by unfavourable installation positions are balanced and the loudspeakers can be adjusted individually.

Plug-in metal mesh
The speaker cover can easily be attached to loudspeakers in the 400 series.

Easy-Link
The practical "Easy-Link" connections ensure that the loudspeaker cables can be connected easily for long-term stability.

Grilles suitable for painting
The grilles of these installation loudspeakers can be painted, meaning that they can be used to create specific colour accents or be hidden discreetly on the wall.

Template
With the template included in the scope of delivery, the cut-out areas can be precisely lined up on the wall.

  • Use: centre/installation speakers

  • Rated power/music power: 80/130 watts

  • Efficiency (1 watt/1 m): 89 db

  • Transmission range: 42 - 30,000 Hz

  • Transmission frequency: 3000 Hz

  • Subwoofer chassis: 2 x 115 mm, polypropylene

  • Tweeter chassis: 1 x 25 mm, fabric

  • Special features: Tweeter level adjustment Swivel-mounted tweeter Gold-plated terminal contacts

  • Impedance: 8 ohms

  • Dimensions (WxHxD): 39.3 x 18.3 x 6.7 cm

  • Mounting cut-out: 35.9 x 14.9 cm

  • Mounting depth: 6.7 cm

  • Weight: 1.7 kg

  • Available accessories: ER 4 LCR




Manufacturer : CANTON
Factory number : 03770
Package weight : 2.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Built-in speaker
    • Model
    • InWall 443 LCR
  • Electrical values
    • Performance
    • 80 W
    • Music power rating
    • 130 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 42 … 30000 Hz
  • Measures
    • Width
    • 393 mm
    • Height
    • 183 mm
    • Depth
    • 149 mm
  • Weights
    • Weight
    • 1.7 kg
Datasheet/manual