Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0845/B :: Rear Panel Mount 'B' Type - direct PCB rear

Item-No.: PX0845/B
€14,40
Category of goods: 1 = discountable

Bulgin PX0845/B

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer Serie USB
    • Type
    • Mounting on back, connector on PCB mounting
    • Design
    • USB-B Stecker > PCB
    • Assembly
    • Mounting on back
    • Material
    • PVC - UL94V-0
    • Colour
    • Black
  • Measures
    • Length
    • 16.9 mm
    • Ø
    • 45.0 mm
  • Implementation
    • Protection class
    • IP68
USB Buccaneer Series

• IP68 rated, Dust and waterproof sealing when mated
• USB version 2.0 performance, Low and high speed bus connection, 1.5Mbs to 480Mbs
• Plug and play capability, Hot pluggable, standard 4 pole interface
• Visual mating indication, Alignment indicator reduces risk of damage during mating
• Shielded system, High noise immunity and EMI protection
• Single and double ended cables, Suitable for PC and peripheral configuration
• Screw coupling, Secure, proven locking system
• PCB versions, Direct mounting or via adaptor leads



Manufacturer : BULGIN
Factory number : PX0845/B
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer Serie USB
    • Type
    • Mounting on back, connector on PCB mounting
    • Design
    • USB-B Stecker > PCB
    • Assembly
    • Mounting on back
    • Material
    • PVC - UL94V-0
    • Colour
    • Black
  • Measures
    • Length
    • 16.9 mm
    • Ø
    • 45.0 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual