Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0840/B/2M00 :: USB cable IP68 type B - standard type A, 2m

Item-No.: PX0840/B/2M00
€8,32
Category of goods: 1 = discountable

Bulgin PX0840/B/2M00

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer Serie USB
    • Type
    • Connector
    • Design
    • IP68 USB B plug > normal USB A plug
    • Material
    • PVC - UL94V-0
    • Colour
    • Black
  • Measures
    • Length
    • 60.6 mm
    • Ø
    • 38.1 mm
  • Implementation
    • Protection class
    • IP68

Buccaneer USB series

• Protection class IP68, dust and waterproof sealing when mated
• USB 2.0, up to 480 Mbps
• Plug and Play, standard 4-pin interface
• Visual display of the mating, reduces the risk of damage during mating
• Shielded system, high interference resistance and EMI protection
• Suitable for PC and peripheral configurations
• Screw cap, a secure and proven locking system
• PCB versions available for direct mounting or via adapter



Manufacturer : BULGIN
Factory number : PX0840/B/2M00
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer Serie USB
    • Type
    • Connector
    • Design
    • IP68 USB B plug > normal USB A plug
    • Material
    • PVC - UL94V-0
    • Colour
    • Black
  • Measures
    • Length
    • 60.6 mm
    • Ø
    • 38.1 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual