Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0799 :: Backshell for rear of panel

Item-No.: PX0799
€3,45
Category of goods: 1 = discountable

Bulgin PX0799

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer Serie Standard
    • Type
    • Connector
    • Design
    • Sealing cap
    • Material
    • Plastic
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • For front-mounted connections
  • Implementation
    • Protection class
    • IP68

Standard Buccaneer

Backshell for rear of the panel in front mounting



Manufacturer : BULGIN
Factory number : PX0799
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer Serie Standard
    • Type
    • Connector
    • Design
    • Sealing cap
    • Material
    • Plastic
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • For front-mounted connections
  • Implementation
    • Protection class
    • IP68
Datasheet/manual