Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0781/P :: Connector, flange, crimp, 3-pin, plug

Item-No.: PX0781/P
€6,35
Category of goods: 1 = discountable

Bulgin PX0781/P

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer series Standard
    • Type
    • Connector
    • Design
    • Flat flange mounting
    • Mounting form
    • Plug
    • Pole number
    • 3
    • Material
    • Plastic, gold-plated contacts
    • Technology
    • Crimp
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • With screw seal
  • Measures
    • Length
    • 44.5 mm
    • Width
    • 44.5 mm
    • Height
    • 25.6 mm
  • Electrical values
    • Approval
    • UL, CSA, VDE
    • Load limit
    • 12 A, 250 V
  • Implementation
    • Protection class
    • IP68

Standard Buccaneer

• IP68 tested at 1.054kg/sq cm in 10m depth for 2 weeks and 9.84kg/sq cm in 100m depth for 12 hours
• Water and dustproof according to IP68 when mated
• 2, 3, 4, and 6-pole versions available, more on request
• Compact design
• UL, CSA and VDE approvals
• Diameter over the coupling nut: 38mm
• Load limits:
2, 3-pole: 12A / 277V AC/DC
4-pole: 10A / 277V AC/DC
6-pole: 5A / 150V AC/DC
Supplied with contacts



Manufacturer : BULGIN
Factory number : PX0781/P
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer series Standard
    • Type
    • Connector
    • Design
    • Flat flange mounting
    • Mounting form
    • Plug
    • Pole number
    • 3
    • Material
    • Plastic, gold-plated contacts
    • Technology
    • Crimp
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • With screw seal
  • Measures
    • Length
    • 44.5 mm
    • Width
    • 44.5 mm
    • Height
    • 25.6 mm
  • Electrical values
    • Approval
    • UL, CSA, VDE
    • Load limit
    • 12 A, 250 V
  • Implementation
    • Protection class
    • IP68
Datasheet/manual