Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0777 :: Inline cable connector socket

Item-No.: PX0777
€7,99
Category of goods: 1 = discountable

Bulgin PX0777

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer series Standard
    • Type
    • Connector
    • Design
    • Sealing cable connector
    • Number of leads
    • 3 pole
    • Material
    • Plastic
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • For RG58/CU, URM43, URM76
  • Measures
    • Height
    • 105.0 mm
    • Ø
    • 38.1 mm
    • Cable inlet Ø
    • 6 - 8 mm
  • Electrical values
    • Approval
    • UL, CSA, VDE
    • Load limit
    • 16 A, 250 V
  • Implementation
    • Cable cross-section
    • Max. 2,5 mm²
    • Protection class
    • IP68

Standard Buccaneer

• IP68 tested at 1.054kg/sq cm in 10m depth for 2 weeks and 9.84kg/sq cm in 100m depth for 12 hours
• Water and dustproof according to IP68 when mated
• 2, 3, 4, and 6-pole versions available, more on request
• Compact design
• UL, CSA and VDE approvals
• Diameter over the coupling nut: 38mm
• Load limits:
2, 3-pole: 12A / 277V AC/DC
4-pole: 10A / 277V AC/DC
6-pole: 5A / 150V AC/DC



Manufacturer : BULGIN
Factory number : PX0777
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer series Standard
    • Type
    • Connector
    • Design
    • Sealing cable connector
    • Number of leads
    • 3 pole
    • Material
    • Plastic
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • For RG58/CU, URM43, URM76
  • Measures
    • Height
    • 105.0 mm
    • Ø
    • 38.1 mm
    • Cable inlet Ø
    • 6 - 8 mm
  • Electrical values
    • Approval
    • UL, CSA, VDE
    • Load limit
    • 16 A, 250 V
  • Implementation
    • Cable cross-section
    • Max. 2,5 mm²
    • Protection class
    • IP68
Datasheet/manual