Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0766/S :: 4 Pole Low Profile Flange Mounting - Female

Item-No.: PX0766/S
€11,70
Category of goods: 1 = discountable

Bulgin PX0766/S

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer Serie Standard
    • Type
    • Connector
    • Design
    • Flat flange mounting
    • Mounting form
    • Socket
    • Pole number
    • 4
    • Material
    • Plastic, gold-plated contacts
    • Technology
    • Screwing
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • With screw seal
  • Measures
    • Length
    • 44.5 mm
    • Width
    • 44.5 mm
    • Height
    • 30,95 mm
  • Electrical values
    • Approval
    • UL, CSA, VDE
    • Load limit
    • 10 A, 250 V
  • Implementation
    • Protection class
    • IP68
Standard Buccaneer

• IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks and 9.84kg/sq cm (140lb/sq in) 100m depth for 12 hours
• Water and dustproof to IP68 when mated
• 2, 3, 4, 6, 7, 9, 12 and 25 pole
• 12A, 277V ac/dc 2 pole screw terminal, 3 pole screw terminal and crimp contacts
• 10A, 277V ac/dc 4 pole screw terminal
• 5A, 277V ac/dc 6 and 7 pole screw terminal
• 5A, 150V ac/dc 9 pole crimp contacts
• 5A, 50V ac/dc 12 pole crimp and solder contacts
• 1A, 50V ac/dc 25 pole crimp and solder contacts
• BNC versions 50 Ohm and 75 Ohm
• Plug or socket connection in each body style
• Compact design
• Diameter over coupling ring 38mm
• Sealing caps available to maintain IP68 rating of unmated connectors
• 7 body styles - flex cable, in-line flex cable, panel mount (front), panel mount (rear), PCB mount, bulkhead and flange mount
• Leading earth contact for 3 pole socket version
• Positive locating keyways - cannot be misconnected
• Easy assembly - no special tools required on screw terminal versions
• Cable range from 3.5mm - 9mm
• Colour coded identification variants
• Pre-wired, overmoulded cable assemblies
• UL, CSA and VDE approvals



Manufacturer : BULGIN
Factory number : PX0766/S
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer Serie Standard
    • Type
    • Connector
    • Design
    • Flat flange mounting
    • Mounting form
    • Socket
    • Pole number
    • 4
    • Material
    • Plastic, gold-plated contacts
    • Technology
    • Screwing
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • With screw seal
  • Measures
    • Length
    • 44.5 mm
    • Width
    • 44.5 mm
    • Height
    • 30,95 mm
  • Electrical values
    • Approval
    • UL, CSA, VDE
    • Load limit
    • 10 A, 250 V
  • Implementation
    • Protection class
    • IP68
Datasheet/manual