Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0734 :: Sealing cap for flex connector

Item-No.: PX0734
€1,10
Category of goods: 1 = discountable

Bulgin PX0734

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer series Standard
    • Type
    • Connector
    • Design
    • Sealing cap
    • Material
    • Plastic
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • For flex cable connectors
  • Implementation
    • Protection class
    • IP68

Standard Buccaneer

Sealing cap for flex connector



Manufacturer : BULGIN
Factory number : PX0734
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer series Standard
    • Type
    • Connector
    • Design
    • Sealing cap
    • Material
    • Plastic
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • For flex cable connectors
  • Implementation
    • Protection class
    • IP68
Datasheet/manual