Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0408 :: SMB aerial, IP68, 440 to 470 MHz

Item-No.: PX0408
€16,60
Category of goods: 1 = discountable

Bulgin PX0408

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer Serie SMB
    • Type
    • SMB antenna
    • Material
    • PVC, gold-plated contacts
    • Technology
    • Omnidirectional, vertical
    • Temperatur max.
    • -20 … +65
  • Specials
    • Specification
    • For RG174 cable
  • Interfaces
    • Connection
    • SMB
  • Measures
    • Length
    • 91.5 mm
    • Ø
    • 19.1 mm
  • Implementation
    • Protection class
    • IP68, EN 60529, UL 94 V-0

Buccaneer SMB series

• Protection class IP68 when connected
• 50 Ohm impedance (SMB connector)
• Frequency range 0 - 4 GHz
• Gold-plated contacts
• Diameter over the coupling nut is 19 mm
• UL 94-V0



Manufacturer : BULGIN
Factory number : PX0408
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer Serie SMB
    • Type
    • SMB antenna
    • Material
    • PVC, gold-plated contacts
    • Technology
    • Omnidirectional, vertical
    • Temperatur max.
    • -20 … +65
  • Specials
    • Specification
    • For RG174 cable
  • Interfaces
    • Connection
    • SMB
  • Measures
    • Length
    • 91.5 mm
    • Ø
    • 19.1 mm
  • Implementation
    • Protection class
    • IP68, EN 60529, UL 94 V-0
Datasheet/manual