Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA3241 :: Screw terminal insert, plug (4-pin)

Item-No.: SA3241
€3,99
Category of goods: 1 = discountable

Bulgin SA3241

  • Product Description
  • Technical information
  • General
    • Model
    • SA3241
    • Type
    • Screw terminal inserts
    • Pole number
    • 4
    • Material
    • Polyamide UL94V-0
    • Colour
    • Black
  • Specials
    • Specification
    • Brass, nickel-plated contacts
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Electrical values
    • Load limit
    • 6 A / 250 V AC

Buccaneer Mini series

• Waterproof and dustproof in accordance with IP68 when mated
• IP68 tested: 1.054 kg/sq cm (15 psi) at depth of 10 m for 2 weeks
• 2, 3, 4 or 6-pin screw terminal inserts
• Compact design
• Easy assembly — no special tools required for screw connection inserts
• Load limits: 2/3-pin: 10 A, 250 V, 4-pin 6 A/250 V, 6-pin 3 A/250 V
• Diameter of cap nut is 26 mm
• Extra grooves to protect against connection faults
• Sealing caps available to maintain IP68 rating
• UL approval (UL 94V-0)



Manufacturer : BULGIN
Factory number : SA3241
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Model
    • SA3241
    • Type
    • Screw terminal inserts
    • Pole number
    • 4
    • Material
    • Polyamide UL94V-0
    • Colour
    • Black
  • Specials
    • Specification
    • Brass, nickel-plated contacts
  • Implementation
    • Cable cross-section
    • 1 mm²
  • Electrical values
    • Load limit
    • 6 A / 250 V AC
Datasheet/manual