Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0811 :: Sealing cap for PX0800

Item-No.: PX0811
€1,70
Category of goods: 1 = discountable

Bulgin PX0811

  • Product Description
  • Technical information
  • General
    • Model
    • PX0811
    • Type
    • Sealing cap
    • Design
    • für PX0800
    • Material
    • Polyamide UL94V-0
    • Colour
    • Black
  • Measures
    • Length
    • 25.5 mm
    • Ø
    • 25.4 mm
  • Implementation
    • Protection class
    • IP68

Buccaneer Mini series

Sealing cap for PX0800



Manufacturer : BULGIN
Factory number : PX0811
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • PX0811
    • Type
    • Sealing cap
    • Design
    • für PX0800
    • Material
    • Polyamide UL94V-0
    • Colour
    • Black
  • Measures
    • Length
    • 25.5 mm
    • Ø
    • 25.4 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual