Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0810 :: Sealing cap

Item-No.: PX0810
€1,55
Category of goods: 1 = discountable

Bulgin PX0810

  • Product Description
  • Technical information
  • General
    • Model
    • PX0810
    • Type
    • Sealing cap
    • Design
    • For PX0801, PX0802, PX0803, PX0804 and PX0805
    • Material
    • Polyamide UL94V-0
    • Colour
    • Black
  • Measures
    • Length
    • 24.0 mm
    • Ø
    • 25.4 mm
  • Implementation
    • Protection class
    • IP68

Buccaneer Mini series

• For PX0801, PX0802, PX0803, PX0804 and PX0805

• Water and dustproof according to IP68 when mated
• IP68 tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
• 2, 3, 4 or 6 pole screw connection - inserts
• Compact design
• Easy assembly - no special tools required for screw connection - inserts
• Load limits: 2/3 pole: 10A, 250V, 4 pole 6A / 250V, 6 pole 3A / 250V
• Diameter over the coupling nut is 26 mm
• Connection errors prevented by additional grooves
• Sealing caps available for maintaining IP68 status
• UL approval (UL 94V-0)



Manufacturer : BULGIN
Factory number : PX0810
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • PX0810
    • Type
    • Sealing cap
    • Design
    • For PX0801, PX0802, PX0803, PX0804 and PX0805
    • Material
    • Polyamide UL94V-0
    • Colour
    • Black
  • Measures
    • Length
    • 24.0 mm
    • Ø
    • 25.4 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual