Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0800 :: Flex cable connector, plug

Item-No.: PX0800
€4,99
Category of goods: 1 = discountable

Bulgin PX0800

  • Product Description
  • Technical information
  • General
    • Model
    • PX0800
    • Type
    • Connector
    • Design
    • For flexible cable
    • Material
    • Polyamide UL94V-0
    • Colour
    • Black
  • Measures
    • Length
    • 61.5 mm
    • Ø
    • 26.0 mm
    • Cable inlet Ø
    • 3.5 … 9 mm
  • Implementation
    • Protection class
    • IP68

Buccaneer Mini series

• Water and dustproof according to IP68 when mated
• IP68 tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
• 2, 3, 4 or 6 pole screw connection - inserts
• Compact design
• Easy assembly - no special tools required for screw connection - inserts
• Load limits: 2/3 pole: 10A, 250V, 4 pole 6A / 250V, 6 pole 3A / 250V
• Diameter over the coupling nut is 26 mm
• Connection errors prevented by additional grooves
• Sealing caps available for maintaining IP68 status
• UL approval (UL 94V-0)



Manufacturer : BULGIN
Factory number : PX0800
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Model
    • PX0800
    • Type
    • Connector
    • Design
    • For flexible cable
    • Material
    • Polyamide UL94V-0
    • Colour
    • Black
  • Measures
    • Length
    • 61.5 mm
    • Ø
    • 26.0 mm
    • Cable inlet Ø
    • 3.5 … 9 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual