• Mounting form

  • Pole number

  • Specification

  • Material

  • Length
    • + more - less


  • Buccaneer Series Mini

  •  1 - 15 of  15  items. 
 
  • Model:

    PX0800

  • Type:

    Connector

  • Design:

    For flexible cable

  • Material:

    Polyamide UL94V-0

  • Length:

    61.5 mm

  • Ø:

    26.0 mm

  • Cable inlet Ø:

    3.5 … 9 mm

  • Protection class:

    IP68

  • Colour:

    Black

Weight incl.:

0.012 kg

 
  • Model:

    PX0801

  • Type:

    Coupler plug for flexible cable

  • Design:

    For flexible cable

  • Material:

    Polyamide UL94V-0

  • Length:

    61.5 mm

  • Ø:

    22.5 mm

  • Cable inlet Ø:

    3.5 … 9 mm

  • Protection class:

    IP68

  • Colour:

    Black

Weight incl.:

0.010 kg

 
  • Model:

    PX0802

  • Type:

    Connector

  • Design:

    Housing mounting

  • Mounting form:

    Straight

  • Material:

    Polyamide UL94V-0

  • Length:

    37.0 mm

  • Ø:

    41.3 mm

  • Protection class:

    IP68

  • Colour:

    Black

Weight incl.:

0.009 kg

 
  • Model:

    PX0803

  • Type:

    Connector

  • Design:

    Housing mounting

  • Mounting form:

    Angled at 90°

  • Material:

    Polyamide UL94V-0

  • Length:

    53.4 mm

  • Width:

    53.4 mm

  • Ø:

    31.6 mm

  • Protection class:

    IP68

  • Colour:

    Black

Weight incl.:

0.014 kg

 
  • Model:

    PX0805

  • Type:

    Connector

  • Design:

    Housing mounting

  • Mounting form:

    Straight

  • Material:

    Polyamide UL94V-0

  • Length:

    33.6 mm

  • Ø:

    31.0 mm

  • Protection class:

    IP68

  • Colour:

    Black

Weight incl.:

0.006 kg

 
  • Model:

    PX0810

  • Type:

    Sealing cap

  • Design:

    For PX0801, PX0802, PX0803, PX0804 and PX0805

  • Material:

    Polyamide UL94V-0

  • Length:

    24.0 mm

  • Ø:

    25.4 mm

  • Protection class:

    IP68

  • Colour:

    Black

Weight incl.:

0.004 kg

 
  • Model:

    PX0811

  • Type:

    Sealing cap

  • Design:

    For PX0800

  • Material:

    Polyamide UL94V-0

  • Length:

    25.5 mm

  • Ø:

    25.4 mm

  • Protection class:

    IP68

  • Colour:

    Black

Weight incl.:

0.004 kg

 
  • Model:

    SA3229

  • Type:

    Screw terminal inserts

  • Pole number:

    3

  • Specification:

    Brass, nickel-plated contacts

  • Material:

    Polyamide UL94V-0

  • Cable cross-section:

    1 mm²

  • Load limit:

    10 A / 250 V AC

  • Colour:

    Black

Weight incl.:

0.009 kg

 
  • Model:

    SA3230

  • Type:

    Screw terminal inserts

  • Pole number:

    3

  • Specification:

    Brass, nickel-plated contacts

  • Material:

    Polyamide UL94V-0

  • Cable cross-section:

    1 mm²

  • Load limit:

    10 A / 250 V AC

  • Colour:

    Black

Weight incl.:

0.005 kg

 
  • Model:

    SA3241

  • Type:

    Screw terminal inserts

  • Pole number:

    4

  • Specification:

    Brass, nickel-plated contacts

  • Material:

    Polyamide UL94V-0

  • Cable cross-section:

    1 mm²

  • Load limit:

    6 A / 250 V AC

  • Colour:

    Black

Weight incl.:

0.006 kg

 
  • Model:

    SA3242

  • Type:

    Screw terminal inserts

  • Pole number:

    4

  • Specification:

    Brass, nickel-plated contacts

  • Material:

    Polyamide UL94V-0

  • Cable cross-section:

    1 mm²

  • Load limit:

    6 A / 250 V AC

  • Colour:

    Black

Weight incl.:

0.011 kg

 
  • Model:

    SA3243

  • Type:

    Screw terminal inserts

  • Pole number:

    6

  • Specification:

    Brass, nickel-plated contacts

  • Material:

    Polyamide UL94V-0

  • Cable cross-section:

    1 mm²

  • Load limit:

    3 A / 250 V AC

  • Colour:

    Black

Weight incl.:

0.008 kg

 
  • Model:

    SA3244

  • Type:

    Screw terminal inserts

  • Pole number:

    6

  • Specification:

    Brass, nickel-plated contacts

  • Material:

    Polyamide UL94V-0

  • Cable cross-section:

    1 mm²

  • Load limit:

    3 A / 250 V AC

  • Colour:

    Black

Weight incl.:

0.014 kg

 
  • Model:

    SA3319

  • Type:

    Screw terminal inserts

  • Pole number:

    2

  • Specification:

    Brass, nickel-plated contacts

  • Material:

    Polyamide UL94V-0

  • Cable cross-section:

    1 mm²

  • Load limit:

    10 A / 250 V AC

  • Colour:

    Black

Weight incl.:

0.008 kg

 
  • Model:

    SA3320

  • Type:

    Screw terminal inserts

  • Pole number:

    2

  • Specification:

    Brass, nickel-plated contacts

  • Material:

    Polyamide UL94V-0

  • Cable cross-section:

    1 mm²

  • Load limit:

    10 A / 250 V AC

  • Colour:

    Black

Weight incl.:

0.004 kg