Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0484 :: Dust cover for PX0446, PX0447

Item-No.: PX0484
€1,99
Category of goods: 1 = discountable

Bulgin PX0484

  • Product Description
  • Technical information
  • General
    • Model
    • Sealing cap
    • Type
    • Sealing cap
    • Design
    • For PX0446, PX0447, PX0457, PX0458

Buccaneer mini USB series

• for PX0446, PX0447

• Protection class IP68, dust and waterproof according to EN 60529
• USB 2.0, data rates up to 480 Mbs
• Plug and Play, standard 4-pin interface
• Shielded system
• Coated cable
• Screw connection, a secure and proven locking system
• PCB versions available for direct mounting or via adapter



Manufacturer : BULGIN
Factory number : PX0484
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Sealing cap
    • Type
    • Sealing cap
    • Design
    • For PX0446, PX0447, PX0457, PX0458
Datasheet/manual