Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0456 :: Socket type AB, cable, 6-pin crimp connector


Bulgin PX0456

  • Product Description
  • Technical information
  • General
    • Model
    • Panel USB plug
    • Type
    • Mini-USB 2.0 type AB
    • Design
    • With cable
    • Pole number
    • 6-pin
  • Implementation
    • Type of connector
    • Mini-USB 2.0 type AB
    • Protection class
    • IP68, EN60529
  • Measures
    • Length
    • 108.0 mm
    • Height
    • 12.3 mm
    • Ø
    • 22.0 mm

Buccaneer mini USB series

• Protection class IP68, dust and waterproof according to EN 60529
• USB 2.0, data rates up to 480 Mbs
• Plug and Play, standard 4-pin interface
• Shielded system
• Coated cable
• Screw connection, a secure and proven locking system
• PCB versions available for direct mounting or via adapter



Manufacturer : BULGIN
Factory number : PX0456
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Model
    • Panel USB plug
    • Type
    • Mini-USB 2.0 type AB
    • Design
    • With cable
    • Pole number
    • 6-pin
  • Implementation
    • Type of connector
    • Mini-USB 2.0 type AB
    • Protection class
    • IP68, EN60529
  • Measures
    • Length
    • 108.0 mm
    • Height
    • 12.3 mm
    • Ø
    • 22.0 mm
Datasheet/manual