Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0834/B :: Plug RJ-45, IP68

Item-No.: PX0834/B
€13,60
Category of goods: 1 = discountable

Bulgin PX0834/B

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer Ethernet series
    • Type
    • CAT 5e connector
    • Design
    • Flexible
    • Material
    • PVC - UL94V-0
    • Colour
    • Black
  • Measures
    • Length
    • 77.5 mm
    • Ø
    • 38.1 mm
    • Cable inlet Ø
    • 3,5 … 8 mm
  • Implementation
    • Protection class
    • IP68

Buccaneer Ethernet series

• IP 68
• Dust and waterproof sealing when mated
• Cat 5e compliant
• PUR casing on cable
• Shielded system
• CAT 5e shielded coupler
• Screw connection/coupling
• Flex / PCB / IDC versions
• Data rate up to 100 MHz
• High interference resistance and EMI protection
• Protection against connection errors
• Simple disconnection



Manufacturer : BULGIN
Factory number : PX0834/B
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer Ethernet series
    • Type
    • CAT 5e connector
    • Design
    • Flexible
    • Material
    • PVC - UL94V-0
    • Colour
    • Black
  • Measures
    • Length
    • 77.5 mm
    • Ø
    • 38.1 mm
    • Cable inlet Ø
    • 3,5 … 8 mm
  • Implementation
    • Protection class
    • IP68
Datasheet/manual