Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PXA980 :: Cable gland for PXA911/A921 series, 14-20mm

Item-No.: PXA980
€2,35
Category of goods: 1 = discountable

Bulgin PXA980

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer Serie 900
    • Type
    • Cable clamp
    • Material
    • Nylon
    • Temperatur max.
    • -40 ... +80
  • Implementation
    • Cable cross-section
    • 14 - 20 mm²
    • Protection class
    • IP 68, UL94V-0

Buccaneer series 900

3 piece cable gland for PXA911 and PXA921 series, 14-16, 16-18 and 18-20 mm cable diameters



Manufacturer : BULGIN
Factory number : PXA980
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer Serie 900
    • Type
    • Cable clamp
    • Material
    • Nylon
    • Temperatur max.
    • -40 ... +80
  • Implementation
    • Cable cross-section
    • 14 - 20 mm²
    • Protection class
    • IP 68, UL94V-0
Datasheet/manual